07390026006 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, brown, 07390026006

Order No.: 91F9527
EAN: 3597470606575
MPN:
07390026006
PLIOFINE B-EX 640 (1,22M) BRAUN
Series: PLIOFINE B-EX
07390026006 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6771 €

Heat shrinkable sleeve, 0739 0026 006, SES-Sterling

The 0739 0026 006PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Farbe braun
Innendurchmesser nach Schrumpfung 3.2 mm
Innendurchmesser vor Schrumpfung 6.4 mm
Innenkleber vorhanden No
Länge 1.22 m
Material PO, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.64 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes