07390026010 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, 07390026010

Order No.: 91F9528
EAN: 3597470121795
MPN:
07390026010
PLIOFINE B-EX 640 (1,22M) SCHWARZ
Series: PLIOFINE B-EX
07390026010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3439 €

Heat shrinkable sleeve, 0739 0026 010, SES-Sterling

The 0739 0026 010PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 1.22 m
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.64 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes