07390030002 | SES-Sterling

Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, crosslinked, blue, 07390030002

Order No.: 91F9532
EAN: 3597470121993
MPN:
07390030002
PLIOFINE B-EX 2540 (1,22M) BLAU
Series: PLIOFINE B-EX
07390030002 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6140 €

Heat shrinkable sleeve, 0739 0030 002, SES-Sterling

The 0739 0030 002PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour blau
Inner diameter after shrinkage 12.7 mm
Inner diameter before shrinkage 25.4 mm
contains glue inside No
Length 1.22 m
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.89 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes