07390031003 | SES-Sterling

Heatshrink tubing, 2:1, (32/16 mm), PO, crosslinked, green, 07390031003

Order No.: 91F9534
EAN: 3597470122068
MPN:
07390031003
PLIOFINE B-EX 3200 (1,22M) GRÜN
Series: PLIOFINE B-EX
07390031003 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
26.7512 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
26.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.7512 €

Heat shrinkable sleeve, 0739 0031 003, SES-Sterling

The 0739 0031 003PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 32 mm
Inner diameter after shrinkage 16 mm
Length 1.22 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.89 mm
Colour green
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15