07390085010 | SES-Sterling
Heatshrink tubing, 2:1, (2.4/1.2 mm), PO, crosslinked, black, 07390085010
Order No.: 91F9542
EAN: 3597470122334
MPN:
07390085010
PLIOFINE B-EX 240/20 SCHWARZ
Series: PLIOFINE B-EX
Unit Price (€ / pc.)
0.0976 € *
Available: 1,000 pcs.
Available in 7 Days: 12,000 pcs. - if ordered today
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0976 €
10 pcs.
0.0916 €
100 pcs.
0.0797 €
500 pcs.
0.0702 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable sleeve, 0739 0085 010, SES-Sterling
The 0739 0085 010PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 20 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.51 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |