07390088010 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, 07390088010

Order No.: 91F9544
EAN: 3597470122365
MPN:
07390088010
PLIOFINE B-EX 640/20 SCHWARZ
Series: PLIOFINE B-EX
07390088010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
10 pcs.
0.1523 €
100 pcs.
0.1321 €
500 pcs.
0.1154 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable sleeve, 0739 0088 010, SES-Sterling

The 0739 0088 010PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 20 mm
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.64 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes