07390113010 | SES-Sterling

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, 07390113010

Order No.: 91F9548
EAN: 3597470122372
MPN:
07390113010
PLIOFINE B-EX 640/30 SCHWARZ
Series: PLIOFINE B-EX
SES-Sterling
07390113010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.2178 €
100 pcs.
0.1880 €
500 pcs.
0.1666 €
1000 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable sleeve, 0739 0113 010, SES-Sterling

The 0739 0113 010PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour black
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 30 mm
Material PO, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.64 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes