07390115010 | SES-Sterling
Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, 07390115010
Order No.: 91F9550
EAN: 3597470122396
MPN:
07390115010
PLIOFINE B-EX 1270/30 SCHWARZ
Series: PLIOFINE B-EX
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable sleeve, 0739 0115 010, SES-Sterling
The 0739 0115 010PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 30 mm | |
Material | PO, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.64 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |