07390280002 | SES-Sterling

Heatshrink tubing, 2:1, (19/9.5 mm), PO, crosslinked, blue, 07390280002

Order No.: 91F9483
EAN: 3597470122914
MPN:
07390280002
PLIOFINE B-EX 1900 BLAU
Series: PLIOFINE B-EX
07390280002 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
31.5231 € *
Available in 7 Days: 8 pck. - if ordered today
Total Price:
31.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
31.5231 €

Heat shrinkable sleeve, 0739 0280 002, SES-Sterling

The 0739 0280 002 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 19 mm
Inner diameter after shrinkage 9.5 mm
Length 3 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.76 mm
Colour blue
Material PO, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Country of origin FR
Original Packaging Carton with 3 meters
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15