07390280003 | SES-Sterling

Heatshrink tubing, 2:1, (19/9.5 mm), PO, crosslinked, green, 07390280003

Order No.: 91F9484
EAN: 3597470122921
MPN:
07390280003
PLIOFINE B-EX 1900 GRÜN
Series: PLIOFINE B-EX
07390280003 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
31.5231 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
31.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
31.5231 €

Heat shrinkable sleeve, 0739 0280 003, SES-Sterling

The 0739 0280 003 PLIOFINE B-EX heat shrinkable sleeve made of polyolefin material is used for mechanical and electrical protection.

Technical specifications
Colour grün
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Length 3 m
Material PO, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 0.76 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Karton mit 3 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes