07470010010 | SES-Sterling

Heatshrink tubing, 3:1, (1.6/0.5 mm), PO, crosslinked, black, 07470010010

Order No.: 91F9831
EAN: 3597470585597
MPN:
07470010010
B-EX-03 150 SW
07470010010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
212.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
1.4161 €

Heat shrinkable sleeving, 07470010010, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1.6 mm
Innenkleber vorhanden No
Material PO, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 120 °C
Wanddicke 0.45 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 150 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes