07470015004 | SES-Sterling

Heatshrink tubing, 3:1, (12.7/4 mm), PO, crosslinked, yellow, 07470015004

Order No.: 91F9839
EAN: 3597470585955
MPN:
07470015004
B-EX-03 1200 GE
07470015004 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.5101 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
225.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.5101 €

Heat shrinkable sleeving, 07470015004, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Material PO, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 120 °C
Wanddicke 0.75 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes