07470016006 | SES-Sterling

Heatshrink tubing, 3:1, (19/6 mm), PO, crosslinked, brown, 07470016006

Order No.: 91F9843
EAN: 3597470912867
MPN:
07470016006
B-EX-03 1800 BN
07470016006 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.664 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
6.664 €

Heat shrinkable sleeving, 07470016006, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Farbe braun
Innendurchmesser nach Schrumpfung 6 mm
Innendurchmesser vor Schrumpfung 19 mm
Innenkleber vorhanden No
Material PO, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 120 °C
Wanddicke 0.85 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 50 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes