07470017007 | SES-Sterling
Heatshrink tubing, 3:1, (25.4/8 mm), PO, crosslinked, red, 07470017007
Unit Price (€ / mtr.)
9.5795 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrinkable sleeving, 07470017007, SES-Sterling
Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.
Technical specifications
Colour | rot | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Material | PO, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |