07470017010 | SES-Sterling

Heatshrink tubing, 3:1, (25.4/8 mm), PO, crosslinked, black, 07470017010

Order No.: 91F9849
EAN: 3597470585665
MPN:
07470017010
B-EX-03 2400 SW
07470017010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
9.5795 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
287.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
9.5795 €

Heat shrinkable sleeving, 07470017010, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 8 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Material PO, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 120 °C
Wanddicke 1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes