07470018004 | SES-Sterling

Heatshrink tubing, 3:1, (39/13 mm), PO, crosslinked, yellow, 07470018004

Order No.: 91F9850
EAN: 3597470586105
MPN:
07470018004
B-EX-03 3900 GE
07470018004 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
13.8992 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
416.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
13.8992 €

Heat shrinkable sleeving, 07470018004, SES-Sterling

Heat shrinkable sleeving PLIOFINE features a shrink ratio of 3:1 and is designed to operate within a temperature range of -55 to +135°C.

Technical specifications
Farbe gelb
Innendurchmesser nach Schrumpfung 13 mm
Innendurchmesser vor Schrumpfung 39 mm
Innenkleber vorhanden No
Material PO, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 120 °C
Wanddicke 1.15 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes