07470072010 | SES-Sterling
Heatshrink tubing, 3:1, (6/2 mm), PO, crosslinked, black, 07470072010
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.0813 €
25 pcs.
4.6648 €
50 pcs.
4.3911 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable sleeving, 07470072010, SES-Sterling
PLIOFINE AD-UL-03 heat-shrinkable sleeving is lined with a hot-melt adhesive that provides effective insulation and watertight protection. It is used in industry, electronics and the automotive sector.
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 2 mm | |
Innendurchmesser vor Schrumpfung | 6 mm | |
Innenkleber vorhanden | Yes | |
Material | PO, vernetzt | |
max. Temperatur | 110 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 95 °C | |
Wanddicke | 1.2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |