07470074010 | SES-Sterling

Heatshrink tubing, 3:1, (12/4 mm), PO, crosslinked, black, 07470074010

Order No.: 91F9856
EAN: 3597470594612
MPN:
07470074010
AD-UL-03 1200 SW
07470074010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available in 7 Days: 289 pcs. - if ordered today
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.2229 €
25 pcs.
7.5565 €
50 pcs.
7.1162 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable sleeving, 07470074010, SES-Sterling

PLIOFINE AD-UL-03 heat-shrinkable sleeving is lined with a hot-melt adhesive that provides effective insulation and watertight protection. It is used in industry, electronics and the automotive sector.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12 mm
Inner diameter after shrinkage 4 mm
min. operating temperature -55 °C
max. operating temperature 110 °C
contains glue inside Yes
Wall thickness 1.7 mm
Colour black
Material PO, crosslinked
Shrinking temperature 95 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15