07470076010 | SES-Sterling

Heatshrink tubing, 3:1, (25/8 mm), PO, crosslinked, black, 07470076010

Order No.: 91F9860
EAN: 3597470594636
MPN:
07470076010
AD-UL-03 2400 SW
07470076010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.56 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5624 €
10 pcs.
20.8726 €
25 pcs.
19.1709 €
50 pcs.
18.0523 €
100 pcs.
16.9218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable sleeving, 07470076010, SES-Sterling

PLIOFINE AD-UL-03 heat-shrinkable sleeving is lined with a hot-melt adhesive that provides effective insulation and watertight protection. It is used in industry, electronics and the automotive sector.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 8 mm
Innendurchmesser vor Schrumpfung 25 mm
Innenkleber vorhanden Yes
Material PO, vernetzt
max. Temperatur 110 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 95 °C
Wanddicke 2.4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes