08220006005 | SES-Sterling
Heatshrink tubing, 2:1, (14/8 mm), PVC, orange, 08220006005
Unit Price (€ / mtr.)
2.4871 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrink tubing, 08220006005, SES-Sterling
The 08220006005 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
Colour | orange | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 14 mm | |
contains glue inside | No | |
Length | 100 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |