08220006011 | SES-Sterling
Heatshrink tubing, 2:1, (14/8 mm), PVC, transparent, 08220006011
Unit Price (€ / mtr.)
2.4871 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrink tubing, 08220006011, SES-Sterling
The 08220006011 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 8 mm | |
Innendurchmesser vor Schrumpfung | 14 mm | |
Innenkleber vorhanden | No | |
Länge | 100 m | |
Material | PVC | |
max. Temperatur | 90 °C | |
min. Temperatur | -20 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 120 °C | |
Wanddicke | 0.6 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39173200 |
Originalverpackung | Rolle mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |