08220009010 | SES-Sterling

Heatshrink tubing, 2:1, (25/16 mm), PVC, black, 08220009010

Order No.: 91F9882
EAN: 3597470264850
MPN:
08220009010
PLIO-R - 16 BK
Series: PLIO-R
08220009010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.0817 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
204.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.0817 €

Heat shrink tubing, 08220009010, SES-Sterling

The 08220009010 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.

Technical specifications
Colour schwarz
Inner diameter after shrinkage 16 mm
Inner diameter before shrinkage 25 mm
contains glue inside No
Length 50 m
Material PVC
max. operating temperature 90 °C
min. operating temperature -20 °C
Shrinking rate 2:1
Shrinking temperature 120 °C
Wall thickness 1 mm
Logistics
Country of origin FR
Customs tariff number 39173200
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes