08220024005 | SES-Sterling

Heatshrink tubing, 2:1, (7/4 mm), PVC, orange, 08220024005

Order No.: 91F9899
EAN: 3597470265536
MPN:
08220024005
PLIO-R - 4 OG
Series: PLIO-R
08220024005 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4875 €

Heat shrink tubing, 08220024005, SES-Sterling

The 08220024005 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.

Technical specifications
Farbe orange
Innendurchmesser nach Schrumpfung 4 mm
Innendurchmesser vor Schrumpfung 7 mm
Innenkleber vorhanden No
Länge 100 m
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes