08220026010 | SES-Sterling

Heatshrink tubing, 2:1, (50/35 mm), PVC, black, 08220026010

Order No.: 91F9905
EAN: 3597470265741
MPN:
08220026010
PLIO-R - 35 BK
Series: PLIO-R
08220026010 SES-Sterling Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
14.4347 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
360.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
14.4347 €

Heat shrink tubing, 08220026010, SES-Sterling

The 08220026010 heat shrinkable insulating sleeve is an entry-level product for everyday use. It is characterised by its thin wall and its glossy appearance. To prevent shrinkage due to temperature during transport and storage, this tubing is supplied inflated with low pressure air and sealed at both ends.

Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 35 mm
Innendurchmesser vor Schrumpfung 50 mm
Innenkleber vorhanden No
Länge 25 m
Material PVC
max. Temperatur 90 °C
min. Temperatur -20 °C
Schrumpfrate 2:1
Schrumpftemperatur 120 °C
Wanddicke 1 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Originalverpackung Rolle mit 25 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes