06311002010 | SES-Sterling

Hose screw fitting, M16, 13 mm, PA, IP66, black, 06311002010

Order No.: 91F1313
EAN: 3597470596166
MPN:
06311002010
PLIOLOCK PLA13-M16
Series: PLIOLOCK PLA
06311002010 SES-Sterling Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1297 €

Straight cable gland, 06311002010, SES-Sterling

The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.

Technical specifications
Colour schwarz
Thread size M16
Material PA
max. operating temperature 135 °C
min. operating temperature -40 °C
Nominal width 13 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes