06311004010 | SES-Sterling
Hose screw fitting, M20, 16 mm, PA, IP66, black, 06311004010
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Straight cable gland, 06311004010, SES-Sterling
The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.
Technical specifications
Farbe | schwarz | |
Gewindegröße | M20 | |
Material | PA | |
max. Temperatur | 135 °C | |
min. Temperatur | -40 °C | |
Nennweite | 16 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |