06311006010 | SES-Sterling

Hose screw fitting, M25, 28 mm, PA, IP66, black, 06311006010

Order No.: 91F1317
EAN: 3597470596234
MPN:
06311006010
PLIOLOCK PLA28-M25
Series: PLIOLOCK PLA
06311006010 SES-Sterling Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
47.00 € *
Price list
Quantity
Price per unit*
10 pcs.
4.7005 €
50 pcs.
4.4030 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight cable gland, 06311006010, SES-Sterling

The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.

Technical specifications
Filter Property Value
Thread size M25
Nominal width 28 mm
Material PA
Colour black
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15