06311026010 | SES-Sterling

Hose screw fitting, PG16, 16 mm, PA, IP66, black, 06311026010

Order No.: 91F1329
EAN: 3597470596432
MPN:
06311026010
PLIOLOCK PLA16-PG16
Series: PLIOLOCK PLA
06311026010 SES-Sterling Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.332 €

Straight cable gland, 06311026010, SES-Sterling

The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.

Technical specifications
Farbe schwarz
Gewindegröße PG16
Material PA
max. Temperatur 135 °C
min. Temperatur -40 °C
Nennweite 16 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes