06311034010 | SES-Sterling
Hose screw fitting, PG48, 54 mm, PA, IP66, black, 06311034010
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Straight cable gland, 06311034010, SES-Sterling
The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.
Technical specifications
Colour | schwarz | |
Thread size | PG48 | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Nominal width | 54 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |