06311035010 | SES-Sterling
Hose screw fitting, PG13, 18 mm, PA, IP66, black, 06311035010
Unit Price (€ / pc.)
3.6533 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
10 pcs.
3.6533 €
50 pcs.
3.4153 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight cable gland, 06311035010, SES-Sterling
The PLA fitting is compatible with all PLIOWELL hoses. It enables mechanically stable, vibration-proof and tight installation of PLIOWELL conduits. The external thread with or without locknut allows quick installation on openings in control cabinets and machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13 | |
| Nominal width | 18 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |