01050007002 | SES-Sterling
Insulating housing for 2.8 mm, PVC, blue, 01050007002
Unit Price (€ / pc.)
0.1868 € *
Available: 455 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1868 €
10 pcs.
0.1761 €
100 pcs.
0.1547 €
500 pcs.
0.1357 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating housing, 01050007002, SES-Sterling
For cables with up to 2.8 mm outer diameter made of soft PVC.
Technical specifications
Farbe | blau | |
Für Stecker | 2,8 mm | |
Länge | 19 mm | |
Material | PVC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |