01050007010 | SES-Sterling
Insulating housing for 2.8 mm, PVC, black, 01050007010
Unit Price (€ / pc.)
0.1868 € *
Available: 3,569 pcs.
Leadtime: 3 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1868 €
10 pcs.
0.1761 €
100 pcs.
0.1547 €
500 pcs.
0.1357 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating housing, 01050007010, SES-Sterling
For cables with up to 2.8 mm outer diameter made of soft PVC.
Technical specifications
Colour | schwarz | |
For Plug | 2,8 mm | |
Length | 19 mm | |
Material | PVC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |