01050022003 | SES-Sterling
Insulating housing for 4.8 mm, PVC, green, 01050022003
Unit Price (€ / pc.)
0.2309 € *
Available: 140 pcs.
Leadtime: 7 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.2178 €
100 pcs.
0.1928 €
500 pcs.
0.1678 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating housing, 01050022003, SES-Sterling
For cables with up to 3.2 mm outer diameter made of soft PVC.
Technical specifications
Farbe | grün | |
Für Stecker | 4,8 mm | |
Länge | 21 mm | |
Material | PVC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |