01050022004 | SES-Sterling
Insulating housing for 4.8 mm, PVC, yellow, 01050022004
Unit Price (€ / pc.)
0.2344 € *
Available: 400 pcs.
Leadtime: 7 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.2213 €
100 pcs.
0.1940 €
500 pcs.
0.1690 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeves for 4.8 mm receptacles, type SES 0105.
For cables with up to 3.2 mm outer D. made of soft PVC
Technical specifications
Farbe | gelb | |
Für Stecker | 4,8 mm | |
Länge | 21 mm | |
Material | PVC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |