01150010010 | SES-Sterling

Insulating sleeve for 6.3 mm, TPE, black, 01150010010

Order No.: 05F459
EAN: 3597470002735
MPN:
01150010010
B-TPE
Series: PLIOPRENE TPE
01150010010 SES-Sterling Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
10 pcs.
0.1273 €
50 pcs.
0.1119 €
100 pcs.
0.1012 €
500 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 01150010010, SES-Sterling

Insulating sleeve for blade terminals made of black PLIOPRENE TPE.

Technical specifications
Farbe schwarz
Für Stecker 6,3 mm
Länge 24 mm
Material TPE
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes