01150020010 | SES-Sterling
Insulating sleeve for 2.8 mm, TPE, black, 01150020010
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1023 €
10 pcs.
0.0916 €
50 pcs.
0.0797 €
100 pcs.
0.0726 €
500 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 01150020010, SES-Sterling
Insulating sleeve for blade terminals made of black PLIOPRENE TPE.
Technical specifications
Farbe | schwarz | |
Für Stecker | 2,8 mm | |
Länge | 19.5 mm | |
Material | TPE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |