02010001002 | SES-Sterling

Protection and insulating grommet, inside Ø 1.25 mm, L 20 mm, blue, PCR, -30 to 90 °C, 02010001002

Order No.: 12H3901
EAN: 3597470015490
MPN:
02010001002
A0-FC002
Series: HELAVIA
02010001002 SES-Sterling Insulating Tubes Image 1
02010001002 SES-Sterling Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 400 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0559 €
10 pcs.
0.0500 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings, type SES HELAVIA.

Made of polychloroprene; Operating temperatures: –30 to +90 °C.

For cable diameters from 1.25 to 2.0 mm.

Technical attributes (type, wall thickness (Wt), length (L), color): A0-FC 002, Wt 0.5, L 20 mm, blue

Technical specifications
Version Schutz und Isoliertülle
Colour blau
Inner diameter 1.25 mm
Length 20 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol