02010001003 | SES-Sterling
Protection and insulating grommet, inside Ø 1.25 mm, L 20 mm, green, PCR, -30 to 90 °C, 02010001003
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0559 €
10 pcs.
0.0500 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating bushings, type SES HELAVIA.
Made of polychloroprene; Operating temperatures: –30 to +90 °C.
For cable diameters from 1.25 to 2.0 mm.
Technical attributes (type, wall thickness (Wt), length (L), color): A0-FC 003, Wt 0.5, L 20 mm, green
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | grün | |
Inner diameter | 1.25 mm | |
Length | 20 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |