02010001004 | SES-Sterling

Protection and insulating grommet, inside Ø 1.25 mm, L 20 mm, yellow, PCR, -30 to 90 °C, 02010001004

Order No.: 12H3903
EAN: 3597470015513
MPN:
02010001004
A0-FC004
Series: HELAVIA
02010001004 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0559 €
10 pcs.
0.0500 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve, 0201 0001 004, SES-Sterling

Standard sleeve in polychloroprene rubber.

Technical specifications
Version Schutz und Isoliertülle
Colour gelb
Inner diameter 1.25 mm
Length 20 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.5 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol