02010003004 | SES-Sterling
Protection and insulating grommet, inside Ø 2.4 mm, L 20 mm, yellow, PCR, -30 to 90 °C, 02010003004
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating bushings, type SES HELAVIA.
Made of polychloroprene; Operating temperatures: –30 to +90 °C.
For cable diameters from 2.4 to 4.5 mm.
Technical attributes (type, wall thickness (Wt), length (L), color): A1to-FC 004, Wt 0.6, L 20 mm, yellow
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | gelb | |
Inner diameter | 2.4 mm | |
Length | 20 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |