02010003005 | SES-Sterling

Protection and insulating grommet, inside Ø 2.4 mm, L 20 mm, orange, PCR, -30 to 90 °C, 02010003005

Order No.: 12H1980
EAN: 3597470015742
MPN:
02010003005
0201 0003 005
Series: HELAVIA
SES-Sterling
02010003005 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection and insulating grommet, 0201 0003 005, SES-Sterling

Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.

Technical specifications
Ausführung Schutz und Isoliertülle
Farbe orange
Innendurchmesser 2.4 mm
Länge 20 mm
Material PCR
max. Temperatur 90 °C
min. Temperatur -30 °C
Wanddicke 0.6 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol