02010004001 | SES-Sterling
Protection and insulating grommet, inside Ø 3 mm, L 25 mm, white, PCR, -30 to 90 °C, 02010004001
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0904 €
10 pcs.
0.0785 €
100 pcs.
0.0690 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating bushings, type SES HELAVIA.
Made of polychloroprene; Operating temperatures: –30 to +90 °C.
For cable diameters from 3.0 to 6.0 mm.
Technical attributes (type, wall thickness (Wt), length (L), color): A2-FC 001, Wt 0.6, L 25 mm, white
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | weiß | |
Inner diameter | 3 mm | |
Length | 25 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |