02010005007 | SES-Sterling

Protection and insulating grommet, inside Ø 5 mm, L 25 mm, red, PCR, -30 to 90 °C, 02010005007

Order No.: 12H3929
EAN: 3597470015988
MPN:
02010005007
A3-FC007
Series: HELAVIA
02010005007 SES-Sterling Insulating Tubes Image 1
02010005007 SES-Sterling Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1012 €
100 pcs.
0.0893 €
1000 pcs.
0.0774 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings, type SES HELAVIA.

Made of polychloroprene; Operating temperatures: –30 to +90 °C.

For cable diameters from 5.0 to 9.0 mm.

Technical attributes (type, wall thickness (Wt), length (L), color): A3-FC 007, Wt 0.7, L 25 mm, red

Technical specifications
Version Schutz und Isoliertülle
Colour rot
Inner diameter 5 mm
Length 25 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.7 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol