02010005008 | SES-Sterling

Protection and insulating grommet, inside Ø 5 mm, L 25 mm, purple, PCR, -30 to 90 °C, 02010005008

Order No.: 12H1991
EAN: 3597470015995
MPN:
02010005008
A3-FC008
Series: HELAVIA
SES-Sterling
02010005008 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
10 pcs.
0.1012 €
100 pcs.
0.0893 €
1000 pcs.
0.0774 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection and insulating grommet, 0201 0005 008, SES-Sterling

Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.

Technical specifications
Ausführung Schutz und Isoliertülle
Farbe violett
Innendurchmesser 5 mm
Länge 25 mm
Material PCR
max. Temperatur 90 °C
min. Temperatur -30 °C
Wanddicke 0.7 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol