02010006001 | SES-Sterling

Protection and insulating grommet, inside Ø 7.5 mm, L 30 mm, white, PCR, -30 to 90 °C, 02010006001

Order No.: 12H3930
EAN: 3597470016039
MPN:
02010006001
A4-FC001
Series: HELAVIA
02010006001 SES-Sterling Insulating Tubes Image 1
02010006001 SES-Sterling Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1714 €
100 pcs.
0.1523 €
1000 pcs.
0.1333 €
5000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings, type SES HELAVIA.

Made of polychloroprene; Operating temperatures: –30 to +90 °C.

For cable diameters from 7.5 to 12 mm.

Technical attributes (type, wall thickness (Wt), length (L), color): A4-FC 001, Wt 0.8, L 30 mm, white

Technical specifications
Version Schutz und Isoliertülle
Colour weiß
Inner diameter 7.5 mm
Length 30 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.8 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol