02010006007 | SES-Sterling
Protection and insulating grommet, inside Ø 7.5 mm, L 30 mm, red, PCR, -30 to 90 °C, 02010006007
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1714 €
100 pcs.
0.1523 €
1000 pcs.
0.1333 €
5000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating bushings, type SES HELAVIA.
Made of polychloroprene; Operating temperatures: –30 to +90 °C.
For cable diameters from 7.5 to 12 mm.
Technical attributes (type, wall thickness (Wt), length (L), color): A4-FC 007, Wt 0.8, L 30 mm, red
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | rot | |
Inner diameter | 7.5 mm | |
Length | 30 mm | |
Material | PCR | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |