02010007002 | SES-Sterling
Protection and insulating grommet, inside Ø 10 mm, L 35 mm, blue, PCR, -30 to 90 °C, 02010007002
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2844 €
100 pcs.
0.2511 €
1000 pcs.
0.2190 €
5000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating bushings, type SES HELAVIA.
Made of polychloroprene; Operating temperatures: –30 to +90 °C.
For cable diameters from 10 to 15 mm.
Technical attributes (type, wall thickness (Wt), length (L), color): A5-FC 002, Wt 0.9, L 35 mm, blue
Technical specifications
Ausführung | Schutz und Isoliertülle | |
Farbe | blau | |
Innendurchmesser | 10 mm | |
Länge | 35 mm | |
Material | PCR | |
max. Temperatur | 90 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 0.9 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |