02010007003 | SES-Sterling

Protection and insulating grommet, inside Ø 10 mm, L 35 mm, green, PCR, -30 to 90 °C, 02010007003

Order No.: 12H3938
EAN: 3597470016169
MPN:
02010007003
A5-FC003
Series: HELAVIA
02010007003 SES-Sterling Insulating Tubes Image 1
02010007003 SES-Sterling Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2844 €
100 pcs.
0.2511 €
1000 pcs.
0.2190 €
5000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings, type SES HELAVIA.

Made of polychloroprene; Operating temperatures: –30 to +90 °C.

For cable diameters from 10 to 15 mm.

Technical attributes (type, wall thickness (Wt), length (L), color): A5-FC 003, Wt 0.9, L 35 mm, green

Technical specifications
Version Schutz und Isoliertülle
Colour grün
Inner diameter 10 mm
Length 35 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.9 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol