02010007008 | SES-Sterling

Protection and insulating grommet, inside Ø 10 mm, L 35 mm, purple, PCR, -30 to 90 °C, 02010007008

Order No.: 12H3031
EAN: 3597470016213
MPN:
02010007008
A5-FC008
Series: HELAVIA
02010007008 SES-Sterling Insulating Tubes
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2844 €
100 pcs.
0.2511 €
1000 pcs.
0.2190 €
5000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection and insulating grommet, 0201 0007 008, SES-Sterling

Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.

Technical specifications
Version Schutz und Isoliertülle
Colour violett
Inner diameter 10 mm
Length 35 mm
Material PCR
max. operating temperature 90 °C
min. operating temperature -30 °C
Wall thickness 0.9 mm
Logistics
Country of origin FR
Customs tariff number 40091100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol