02010007020 | SES-Sterling
Protection and insulating grommet, inside Ø 10 mm, L 35 mm, light blue, PCR, -30 to 90 °C, 02010007020
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2844 €
100 pcs.
0.2511 €
1000 pcs.
0.2190 €
5000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection and insulating grommet, 0201 0007 020, SES-Sterling
Protection and insulating grommet in polychloroprene rubber, -30 to +90°C (+110°C short time), Hardness shore A: 40 ±5.
Technical specifications
Ausführung | Schutz und Isoliertülle | |
Farbe | hellblau | |
Innendurchmesser | 10 mm | |
Länge | 35 mm | |
Material | PCR | |
max. Temperatur | 90 °C | |
min. Temperatur | -30 °C | |
Wanddicke | 0.9 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40091100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |